B65805N0025A001


image shown is a representation only
Description:
B65805 RM5-CORE Mat:K1 AL=25nH
Supplier:
TDK EPCOS
Matchcode:
FERM5
Rutronik No.:
FE4771
Unit Pack:
500
MOQ:
2000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- RM5
- Material
- K1
- Automotive
- NO
- Air-gap
- 1 mm
- Height
- 10,5 mm
- AL-value
- 25 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 14,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.