B65685B1016T001


image shown is a representation only
Description:
B65814 PM62/49 COILFORMER
Supplier:
TDK EPCOS
Matchcode:
FEPM62/49
Rutronik No.:
FE4726
Unit Pack:
40
MOQ:
40
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- PM62/49
- Sections
- 1
- Material
- GFR
- UL-Approval
- 94V-0
- Length
- 75.5 mm
- Width
- 48.5 mm
- Height
- 48 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.