B65665C0004X000
image shown is a representation only
Description:
B65665C P22/13 CORE-ASSEMBLY
Supplier:
TDK EPCOS
Matchcode:
FESPK
Rutronik No.:
FE5241
Unit Pack:
1
MOQ:
400
Packaging:
INDIVIDUAL
- Design
- ASSEMBLY
- Recom.core type
- P22/13
- Length
- 26 mm
- Width
- 24,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.