B65662B0000T001


image shown is a representation only
Description:
B65662 P22-COILFORMER
Supplier:
TDK EPCOS
Matchcode:
FEPS25
Rutronik No.:
FE5240
Unit Pack:
400
MOQ:
1600
Packaging:
TRAY
- Design
- BOBBIN
- Recom.core type
- P22
- Sections
- 1
- Material
- GFR
- UL-Approval
- UL94 V-0
- Length
- 17.8 mm
- Height
- 9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.