B65611D0000R048


image shown is a representation only
Description:
B65611 P36/22 CORE-SET Mat:N48
Supplier:
TDK EPCOS
Matchcode:
FEP36/22
Rutronik No.:
FE4784
Unit Pack:
50
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- THT
- Material
- N48
- Automotive
- NO
- Height
- 22 mm
- Outer diam.
- 36 mm
- AL-value
- 7600 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.