B65526B1010T001


image shown is a representation only
Description:
B65812 ER11-COILFORMER
Supplier:
TDK EPCOS
Matchcode:
FESPK-ER11
Rutronik No.:
FE5122
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- ER11/5
- Sections
- 1
- Material
- GFR
- Length
- 10,5 mm
- Width
- 8,6 mm
- Height
- 4,7 mm
- Series
- B65526
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.