B65526A2000X000


image shown is a representation only
Description:
B65526A ER11/5 CORE-CLAMP
Supplier:
TDK EPCOS
Matchcode:
FESPKE11/5
Rutronik No.:
FE5121
Unit Pack:
1
MOQ:
2000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Design
- CLAMP
- Recom.core type
- ER11/5
- Length
- 11 mm
- Width
- 5 mm
- Series
- ER11/5
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.