B65501D0000R033


image shown is a representation only
Description:
B65501 P-CORE Mat:M33 AL=350nH
Supplier:
TDK EPCOS
Matchcode:
FEP5.8
Rutronik No.:
FE4798
Unit Pack:
2000
MOQ:
6000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- P
- Material
- M33
- Automotive
- NO
- Height
- 3.4 mm
- Outer diam.
- 5.8 mm
- Inner diam.
- 4.5 mm
- Single / Pair
- 2 pcs
- AL-value
- 350 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.