B64290L0699X830


image shown is a representation only
Description:
B64290L TOROIDCORE 65x36x26MM N30
Supplier:
TDK EPCOS
Matchcode:
FET65X36X26
Rutronik No.:
FE5295
Unit Pack:
30
MOQ:
90
Packaging:
BULK
- Core-type
- TOROID
- Material
- N30
- ui-value
- 4300
- Automotive
- NO
- Height
- 26,6 mm
- Outer diam.
- 65,3 mm
- Inner diam.
- 36 mm
- AL-value
- 10800 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.