B64290L0659X065
image shown is a representation only
Description:
B64290L TOROIDCORE 40x22x17MM
Supplier:
TDK EPCOS
Matchcode:
FET40X22X17
Rutronik No.:
FE4741
Unit Pack:
80
MOQ:
240
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- TOROID
- Material
- T65
- ui-value
- 5000
- Automotive
- NO
- Height
- 17.2 mm
- Outer diam.
- 40 mm
- Inner diam.
- 24 mm
- Tolerance
- 30 %
- Weight
- 61 g
- AL-value
- 8200 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.