B64290L0647X830
image shown is a representation only
Description:
B64290L06 FERRITE N30
Supplier:
TDK EPCOS
Matchcode:
FERI25X15X10
Rutronik No.:
FE5313
Unit Pack:
200
MOQ:
600
Packaging:
BULK
- Core-type
- TOROID
- Material
- N30
- Width
- 29,5 mm
- Automotive
- NO
- Height
- 14,9 mm
- AL-value
- 5630 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 19 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.