B64290L0618X035


image shown is a representation only
Description:
B64290L TOROID CORE 25X15X10MM
Supplier:
TDK EPCOS
Matchcode:
FERI25X15X10
Rutronik No.:
FE5133
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- TOROID
- Material
- N30
- Automotive
- NO
- Height
- 10 mm
- Outer diam.
- 25,8 mm
- Inner diam.
- 14,8 mm
- Tolerance
- 30 %
- AL-value
- 4620 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.