B64290L0082X038


image shown is a representation only
Description:
R 50/30/20 T37 TOROID
Supplier:
TDK EPCOS
Matchcode:
FET50X30X20
Rutronik No.:
FE4930
Unit Pack:
40
MOQ:
120
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- TOROID
- Material
- T38
- Automotive
- NO
- Height
- 20 mm
- Outer diam.
- 51.8 mm
- Inner diam.
- 28.5 mm
- Tolerance
- 30 %
- AL-value
- 17400 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.