B62152A0007X001


image shown is a representation only
Description:
B62152 2-HOLE Mat:K1 AL=140nH
Supplier:
TDK EPCOS
Matchcode:
FE2HOLECORE
Rutronik No.:
FE4874
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- 2-HOLE
- Material
- K1
- Width
- 4.2 mm
- Automotive
- NO
- Height
- 6.2 mm
- AL-value
- 140 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 7.25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.