B62152A0004X030


image shown is a representation only
Description:
B62152 2-HOLE Mat:N30 AL=10uH
Supplier:
TDK EPCOS
Matchcode:
FE2HOLECORE
Rutronik No.:
FE4884
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- 2-HOLE
- Material
- N30
- Width
- 8,5 mm
- Automotive
- NO
- Height
- 8,3 mm
- Inner diam.
- 3,4 mm
- Tolerance
- 30 %
- Weight
- 2,5 g
- AL-value
- 10000 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 14,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.