B59950C0120A070
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B59950C0120A070](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b59950c0120a070.jpg)
image shown is a representation only
Description:
PTCR 13,5mm 3,7R 25% 63V
Supplier:
TDK EPCOS
Matchcode:
PR3,7R63V
Rutronik No.:
WPTC962
Unit Pack:
1000
MOQ:
2000
package:
13,5mm
Packaging:
RETAIL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,7 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 80 V
- Switch.temp.
- 120 °C
- Max.current
- 5,5 A
- Package
- 13,5mm
- Diameter
- 13,5 mm
- Pitch
- 5 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.