B59907A0120A062
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B59907A0120A062](https://www.rutronik24.com/pim/artikel/tdkepcos/medium/tdkepcos-b59907a0120a062.jpg)
image shown is a representation only
Description:
PTC 1210 640R 35%
Supplier:
TDK EPCOS
Matchcode:
PC640R
Rutronik No.:
WPTC882
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 640 Ω
- Res.tolerance
- 35 %
- Package
- 1210
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 1,6 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.