B59860C0120A070
image shown is a representation only
Description:
PTCR 11mm 15R 25% 265V
Supplier:
TDK EPCOS
Matchcode:
PR15R265V
Rutronik No.:
WPTC933
Unit Pack:
700
MOQ:
700
package:
11mm
Packaging:
RETAIL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 15 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Switch.temp.
- 120 °C
- Max.current
- 10 A
- Package
- 11mm
- Diameter
- 11 mm
- Pitch
- 5 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.