B59850C0130A070
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B59850C0130A070](https://www.rutronik24.com/pim/artikel/tdkepcos/medium/tdkepcos-b59850c0130a070.jpg)
image shown is a representation only
Description:
PTCR 11mm 13R 20% 265V
Supplier:
TDK EPCOS
Matchcode:
PR13R265V
Rutronik No.:
WPTC937
Unit Pack:
1300
MOQ:
1300
package:
11mm
Packaging:
RETAIL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 13 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Switch.temp.
- 130 °C
- Package
- 11mm
- Diameter
- 11 mm
- Pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.