B59607A0120A062


image shown is a representation only
Description:
PTC 1210 55R 25% 30V
Supplier:
TDK EPCOS
Matchcode:
PC55R30V
Rutronik No.:
WPTC807
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 55 Ω
- Max.oper.volt.
- 30 V
- Package
- 1210
- Length
- 3.2 mm
- Width
- 3.5 mm
- Height
- 1.6 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.