B59219J0130A020


image shown is a representation only
Description:
PTCR 18mm 100R 25% 800V
Supplier:
TDK EPCOS
Matchcode:
PR100R800V
Rutronik No.:
WPTC820
Unit Pack:
500
MOQ:
1000
package:
18mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 800 V
- Package
- 18mm
- Diameter
- 18 mm
- Pitch
- 10 mm
- Wire length
- 5.2 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.