B59201P1120A062


image shown is a representation only
Description:
PTC 3225 4,6R 25% 30V 120°C
Supplier:
TDK EPCOS
Matchcode:
PC4,6R30V
Rutronik No.:
WPTC900
Unit Pack:
1000
MOQ:
1000
package:
3225
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,6 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 30 V
- Switch.temp.
- 120 °C
- Package
- 3225
- Length
- 8 mm
- Width
- 6,3 mm
- Height
- 3,3 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.