B59100M1070A070


image shown is a representation only
Description:
PTCR 3mm =<100R 30V
Supplier:
TDK EPCOS
Matchcode:
PR100R30V
Rutronik No.:
WPTC993
Unit Pack:
200
MOQ:
400
package:
3mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Max.oper.volt.
- 30 V
- Switch.temp.
- 70 °C
- Package
- 3mm
- Diameter
- 3 mm
- Wire length
- 500 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.