B59052D1060A040


image shown is a representation only
Description:
PTCR 8,5mm =<100R 30V
Supplier:
TDK EPCOS
Matchcode:
PR100R30V
Rutronik No.:
WPTC821
Unit Pack:
800
MOQ:
800
package:
8,5mm
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Max.oper.volt.
- 30 V
- Package
- 8,5mm
- Diameter
- 8.5 mm
- Pitch
- 2.5 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.