B58031I7504M062


image shown is a representation only
Description:
KC 500nF700V 20% PLZT 1x2830L-L AECQ
Supplier:
TDK EPCOS
Matchcode:
KC500N2830PLZT700MAECQ1STACK
Rutronik No.:
KKS5567
Unit Pack:
1000
MOQ:
1000
package:
2830
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 500n F
- V(N)
- 700 V
- Case size
- 2830
- Pitch
- L-LEAD mm
- Dielectric
- PLZT
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 1x2830
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- T(A) min
- -40 °C
- T(A) max
- +150 °C
- Purpose of use
- CONVERTER
- Length
- 7.14 mm
- Diameter/width
- 7.85 mm
- Height
- 4 mm
- Termination
- AG
- Tape type
- 13 inch
- Tape width
- 24 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 2830
- Bendingstrength
- 2 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.