B57891M0103K000


Description:
NTC 3,5mm 10K 10% B=3950 3%
Supplier:
TDK EPCOS
Matchcode:
NR10K3,510%
Rutronik No.:
WNTC1792
Unit Pack:
1000
MOQ:
2000
package:
3,5mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- B-value
- 3950 K
- B-value tol.
- 3 %
- Power rating
- 0.2 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 3.5 mm
- Packaging
- BULK
- Pitch
- 2.5 mm
- Wire length
- 33 mm
- Automotive
- NO
- Package
- 3,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.