B57861S0202F040


Description:
NTC 2,41mm 2K 1% B=3560 1%
Supplier:
TDK EPCOS
Matchcode:
NR2K2,411%
Rutronik No.:
WNTC2112
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 2K Ω
- Res.tolerance
- 1 %
- B-value
- 3560 K
- B-value tol.
- 1 %
- Power rating
- 0.06 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.41 mm
- Packaging
- BULK
- Wire length
- 50 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.