B57861S0103A039


Description:
NTC 2,41mm 10K 1% B=3988 1%
Supplier:
TDK EPCOS
Matchcode:
NR10K2,411%
Rutronik No.:
WNTC1794
Unit Pack:
200
MOQ:
400
package:
2,41mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3988 K
- B-value tol.
- 1 %
- Power rating
- 0.06 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.41 mm
- Packaging
- BULK
- Wire length
- 43.5 mm
- Automotive
- NO
- Package
- 2,41mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.