B57621C5103J062


image shown is a representation only
Description:
NTC 1206 10K 5% 0,3W B=3530 3%
Supplier:
TDK EPCOS
Matchcode:
NC10K12065%
Rutronik No.:
WNTC2038
Unit Pack:
4000
MOQ:
4000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- B-value
- 3530 K
- B-value tol.
- 3 %
- Power rating
- 0,3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- 1206
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1,6 mm
- Packaging
- REEL
- Length
- 3,2 mm
- Height
- 1,3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.