B57550G1252H000


image shown is a representation only
Description:
NTC 1,3mm 2,5K 3% 0,032W B=3560 1%
Supplier:
TDK EPCOS
Matchcode:
NC2,5K1,33%
Rutronik No.:
WNTC2191
Unit Pack:
1000
MOQ:
50000
package:
1,3mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,5K Ω
- Res.tolerance
- 3 %
- B-value
- 3560 K
- B-value tol.
- 1 %
- Power rating
- 0.032 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Package
- 1,3mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- Length
- 1.3 mm
- Height
- 71 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.