B57330V2103J260
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B57330V2103J260](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b57330v2103j260.jpg)
image shown is a representation only
Description:
NTC 0603 10K 5% 0,18W B=3455 1%
Supplier:
TDK EPCOS
Matchcode:
NC10K06035%
Rutronik No.:
WNTC1800
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- B-value
- 3455 K
- B-value tol.
- 1 %
- Power rating
- 0,18 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.