B57153S0150M051
Description:
NTC 8,5mm 15R 20%
Supplier:
TDK EPCOS
Matchcode:
NR15R8,520%
Rutronik No.:
WNTC1836
Unit Pack:
1500
MOQ:
1500
package:
8,5mm
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 15 Ω
- Res.tolerance
- 20 %
- RoHS Status
- RoHS-conform
- Diameter
- 8.5 mm
- Packaging
- REEL
- Pitch
- 5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 8,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.