B57127P0508M301


image shown is a representation only
Description:
NTC 31mm 0,5R 20%
Supplier:
TDK EPCOS
Matchcode:
NR0,5R3120%
Rutronik No.:
WNTC2206
Unit Pack:
200
MOQ:
800
package:
31mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.5 Ω
- Res.tolerance
- 20 %
- Power rating
- 10 W
- Max.current
- 24 A
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Diameter
- 31 mm
- Packaging
- BULK
- Pitch
- 7.5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 31mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.