B57045K0103K000


Description:
NTC 8mm 10K 10% 0,45W B=4300 3%
Supplier:
TDK EPCOS
Matchcode:
NR10K810%
Rutronik No.:
WNTC1828
Unit Pack:
500
MOQ:
1000
package:
8mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- B-value
- 4300 K
- B-value tol.
- 3 %
- Power rating
- 0.45 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 8 mm
- Packaging
- BULK
- Wire length
- 30 mm
- Automotive
- NO
- Package
- 8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.