B54101H1020A001

New Product

image shown is a representation only
Description:
POWERHAPTIC-15G 26MM PADS
Supplier:
TDK EPCOS
Matchcode:
HAPTIC 15G
Rutronik No.:
PIEZO4747
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Housing
- NO
- Technics
- PIEZO
- Type
- HAPTIC
- Acceleration
- 15G
- Voltage
- 120 V
- Height
- 2.4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length/Diameter
- 26 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.