B43703B5398M600


image shown is a representation only
Description:
B43703 3900uF 450V 20% 77x97
Supplier:
TDK EPCOS
Matchcode:
SBC3900U450V
Rutronik No.:
KEL24699
Unit Pack:
16
MOQ:
32
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3900 µF
- V(N)
- 450 V
- Style
- SCREW
- Rutronik size
- 77x97 mm
- Pitch
- 31,7 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- TERM. M5
- Supp. case size
- 76,9x96,7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.