B43545A9827M060


image shown is a representation only
Description:
B43545 820uF 400V 20% 35x55/10
Supplier:
TDK EPCOS
Matchcode:
HTR820U400V10,0
Rutronik No.:
KEL25301
Unit Pack:
60
MOQ:
240
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 820 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 35x55 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6,3 mm
- Con. design
- 2 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x55 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.