B43512A6158M000


image shown is a representation only
Description:
B43512 1500uF 500V 20% 45x100
Supplier:
TDK EPCOS
Matchcode:
TR1500U500V
Rutronik No.:
KEL25082
Unit Pack:
28
MOQ:
11200
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1500 µF
- V(N)
- 500 V
- Style
- SNAP IN
- Rutronik size
- 45x100 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- 4 PIN
- Supp. case size
- 45x100 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.