B43511A5827M007
image shown is a representation only
Description:
B43511 820uF 450V 20% 40x70/22,5
Supplier:
TDK EPCOS
Matchcode:
TR820U450V22,5
Rutronik No.:
KEL23253
Unit Pack:
33
MOQ:
132
package:
BULK
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 820 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 40x70 mm
- Pitch
- 22.5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 12000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4.5 mm
- Con. design
- 4 PIN
- Supp. case size
- 40x70 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.