B41793A9687Q001


image shown is a representation only
Description:
B41793 680uF 100V -10+30% 21x39
Supplier:
TDK EPCOS
Matchcode:
HHER680U100V
Rutronik No.:
KEL24551
Unit Pack:
324
MOQ:
3240
Packaging:
BULK
- C(N)
- 680 µF
- V(N)
- 100 V
- Style
- RADIAL
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 2300 mA
- Packaging
- BULK
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Con. design
- 4 PIN
- Supp. case size
- 21x39 mm
- Addi. spec.
- SOLD STAR
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Brazil
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.