B41458B8229M600
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B41458B8229M600](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b41458b8229m600.jpg)
image shown is a representation only
Description:
B41458 22000uF 63V 20% 51x80
Supplier:
TDK EPCOS
Matchcode:
SBC22000U63V
Rutronik No.:
KEL25117
Unit Pack:
36
MOQ:
72
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22000 µF
- V(N)
- 63 V
- Style
- SCREW
- Rutronik size
- 51x80 mm
- Pitch
- 22.2 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 12.21 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- M5
- Supp. case size
- 51,6x80,7 mm
- Addi. spec.
- Stud M12
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.