B41456B5689M600


Description:
B43456 68000uF 25V 20% 51x80
Supplier:
TDK EPCOS
Matchcode:
SBC68000U25V
Rutronik No.:
KEL24841
Unit Pack:
36
MOQ:
36
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 68000 µF
- V(N)
- 25 V
- Style
- SCREW
- Rutronik size
- 51x80 mm
- Pitch
- 22.2 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 14430 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 51,6x80,7 mm
- Formed leads
- NA
- Purpose of use
- CLIP CLAMP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.