B32911B3223K000
image shown is a representation only
Description:
FF 22nF 330Vac 10% X1 P10 MKP
Supplier:
TDK EPCOS
Matchcode:
FF22N1010X1
Rutronik No.:
KFO11194
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 330 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2500 V
- Pulse immunity
- 550 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 13 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.