B32673P4155K000
image shown is a representation only
Description:
FP 1,5uF 450Vdc 10% P22,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP1,5U22,5450V10%
Rutronik No.:
KFO11926
Unit Pack:
630
MOQ:
2520
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,5µ F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 630 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Lead length
- 6-1 mm
- Length
- 26.5 mm
- Diameter/Width
- 7 mm
- Height
- 16 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.