B32672L1223J000


image shown is a representation only
Description:
FP 22nF 600Vac 5% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FP22N15600V5%
Rutronik No.:
KFO10683
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 600 V
- Voltage type
- AC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 960 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 8.5 mm
- Height
- 14.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.