B32653A4684K289


image shown is a representation only
Description:
FR 680nF 400Vdc 10% P22,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR680N22,5400V10%
Rutronik No.:
KFO10965
Unit Pack:
390
MOQ:
390
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22,5 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 180 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Length
- 26,5 mm
- Diameter/Width
- 10,5 mm
- Height
- 16,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.