B32642B0683J000


image shown is a representation only
Description:
FR 68nF 1000Vdc 5% P15 MMKP
Supplier:
TDK EPCOS
Matchcode:
FR68N151000V5%
Rutronik No.:
KFO11495
Unit Pack:
500
MOQ:
2000
package:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 68n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 3500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 9 mm
- Height
- 17.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Package
- 500
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.