B32621A4333J000


image shown is a representation only
Description:
FR 33nF 400Vdc 5% P10 MKP
Supplier:
TDK EPCOS
Matchcode:
FR33N10400V5%
Rutronik No.:
KFO12146
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 1050 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 13 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.