B32529C1334K189
image shown is a representation only
Description:
FR 330nF 100V 10% P5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR330N5100V10%
Rutronik No.:
KFO11978
Unit Pack:
2000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7,3 mm
- Diameter/Width
- 3,5 mm
- Height
- 8 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.