B32344E4282A040


image shown is a representation only
Description:
FP 3x153,5uF 440Vac -5+10% MKP
Supplier:
TDK EPCOS
Matchcode:
FP3X153,5U440V
Rutronik No.:
KFO11932
Unit Pack:
1
MOQ:
8
Packaging:
BULK
- C(N)
- 3x153,5µ F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- -5+10 %
- Dielectric
- MKP
- Test voltage
- 950 V
- T(A) max
- 55 °C
- T(A) min
- -40 °C
- Design/Type
- M12
- Diameter/Width
- 85 mm
- Height
- 345 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Notes
- 3Phase
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85321000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.